
CSD202010SS | |
|---|---|
DigiKey Part Number | 1441-CSD202010SS-ND |
Manufacturer | |
Manufacturer Product Number | CSD202010SS |
Description | WALL MOUNT TYPE 4X ENCLOSURE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door, Lid 20.000" L x 10.000" W (508.00mm x 254.00mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD202010SS Models |
Category | Area (L x W) 200in² (1290cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 20.000" L x 10.000" W (508.00mm x 254.00mm) | Ratings |
Height 20.000" (508.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.911,52000 € | 1.911,52 € |
| Unit Price without VAT: | 1.911,52000 € |
|---|---|
| Unit Price with VAT: | 2.274,70880 € |

