Similar

CSD20168WLG | |
|---|---|
DigiKey Part Number | 1441-CSD20168WLG-ND |
Manufacturer | |
Manufacturer Product Number | CSD20168WLG |
Description | WINDOW ENCL. 20.00X16.00X8.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 20.000" L x 16.000" W (508.00mm x 406.40mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD20168WLG Models |
Category | Area (L x W) 320in² (2065cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.063" (1.60mm) |
Size / Dimension 20.000" L x 16.000" W (508.00mm x 406.40mm) | Ratings |
Height 8.000" (203.20mm) | Material Flammability Rating UL 508A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN4SD20168WLG | Hammond Manufacturing | 0 | EN4SD20168WLG-ND | 446,49000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,78000 € | 749,78 € |
| Unit Price without VAT: | 749,78000 € |
|---|---|
| Unit Price with VAT: | 892,23820 € |


