
CSD20168ST | |
|---|---|
DigiKey Part Number | 1441-CSD20168ST-ND |
Manufacturer | |
Manufacturer Product Number | CSD20168ST |
Description | CONCEPT SLOPE TOP ENC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 16.000" L x 8.000" W (406.40mm x 203.20mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD20168ST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.000" L x 8.000" W (406.40mm x 203.20mm) | |
Height | 20.000" (508.00mm) | |
Area (L x W) | 128in² (826cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.063" (1.60mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,29000 € | 625,29 € |
| Unit Price without VAT: | 625,29000 € |
|---|---|
| Unit Price with VAT: | 744,09510 € |


