
CSD20168SSST | |
|---|---|
DigiKey Part Number | 1441-CSD20168SSST-ND |
Manufacturer | |
Manufacturer Product Number | CSD20168SSST |
Description | 304SS TYPE 4X WALLMT SLOPE TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door 16.000" L x 8.000" W (406.40mm x 203.20mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD20168SSST Models |
Category | Area (L x W) 128in² (826cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 16.000" L x 8.000" W (406.40mm x 203.20mm) | Ratings |
Height 20.000" (508.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.682,15000 € | 1.682,15 € |
| Unit Price without VAT: | 1.682,15000 € |
|---|---|
| Unit Price with VAT: | 2.001,75850 € |

