Similar

CSD20166W | |
|---|---|
DigiKey Part Number | 1441-CSD20166W-ND |
Manufacturer | |
Manufacturer Product Number | CSD20166W |
Description | WINDOW ENCL. 20.00X16.00X6.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 20.000" L x 16.000" W (508.00mm x 406.40mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD20166W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 20.000" L x 16.000" W (508.00mm x 406.40mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 320in² (2065cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.063" (1.60mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 716,39000 € | 716,39 € |
| Unit Price without VAT: | 716,39000 € |
|---|---|
| Unit Price with VAT: | 852,50410 € |


