
CSD20166SSST | |
|---|---|
DigiKey Part Number | 1441-CSD20166SSST-ND |
Manufacturer | |
Manufacturer Product Number | CSD20166SSST |
Description | 304SS TYPE 4X WALLMT SLOPE TOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 16.000" L x 6.000" W (406.40mm x 152.40mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
Category | Height 20.000" (508.00mm) |
Mfr | Area (L x W) 96.0in² (619cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 16.000" L x 6.000" W (406.40mm x 152.40mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.748,18000 € | 1.748,18 € |
| Unit Price without VAT: | 1.748,18000 € |
|---|---|
| Unit Price with VAT: | 2.080,33420 € |

