Similar

CSD20166SS6 | |
|---|---|
DigiKey Part Number | 1441-CSD20166SS6-ND |
Manufacturer | |
Manufacturer Product Number | CSD20166SS6 |
Description | STAINLESS ENCL. 20.00X16.00X6. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Silver Hinged Door, Lid 16.000" L x 6.000" W (406.40mm x 152.40mm) X 20.000" (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD20166SS6 Models |
Category | Area (L x W) 96.0in² (619cm²) |
Mfr | Design Hinged Door, Lid |
Packaging Bulk | Material |
Part Status Active | Color Silver |
Container Type Enclosure | Thickness 0.075" (1.91mm) |
Size / Dimension 16.000" L x 6.000" W (406.40mm x 152.40mm) | Ratings |
Height 20.000" (508.00mm) | Material Flammability Rating UL 508A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EN4SD20166S16 | Hammond Manufacturing | 0 | EN4SD20166S16-ND | 1.128,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.958,02000 € | 1.958,02 € |
| Unit Price without VAT: | 1.958,02000 € |
|---|---|
| Unit Price with VAT: | 2.330,04380 € |


