
CSD201610 | |
|---|---|
DigiKey Part Number | 1441-1430-ND |
Manufacturer | |
Manufacturer Product Number | CSD201610 |
Description | BOX STEEL GRAY 20"L X 15.98"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 20.000" L x 15.984" W (508.00mm x 406.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD201610 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 18 Gauge |
Container Type Box | Features Sealing Gasket, Wall Mount |
Size / Dimension 20.000" L x 15.984" W (508.00mm x 406.00mm) | Ratings |
Height 10.000" (254.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 320in² (2065cm²) | Weight 25 lbs (11.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,32000 € | 475,32 € |
| Unit Price without VAT: | 475,32000 € |
|---|---|
| Unit Price with VAT: | 565,63080 € |













