
CSD12126LGEMC | |
|---|---|
DigiKey Part Number | 1441-CSD12126LGEMC-ND |
Manufacturer | |
Manufacturer Product Number | CSD12126LGEMC |
Description | EMC ENCL. 12.00X12.00X6.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 16.000" L x 12.000" W (406.40mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSD12126LGEMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.000" L x 12.000" W (406.40mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 192in² (1239cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.113,61000 € | 1.113,61 € |
| Unit Price without VAT: | 1.113,61000 € |
|---|---|
| Unit Price with VAT: | 1.325,19590 € |

