
CPG63 | |
|---|---|
DigiKey Part Number | 1441-CPG63-ND |
Manufacturer | |
Manufacturer Product Number | CPG63 |
Description | CABLE PLASTIC GLANDS M63 5PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M63x1.5 Gray |
Category | Outside Cable Diameter (Max) 1.732" (44.00mm) |
Manufacturer Hoffman Enclosures, Inc. | Thread Size M63x1.5 |
Packaging Bulk | Material Polyamide (PA6), Nylon 6 |
Part Status Active | Color Gray |
Type Cable Gland | Ingress Protection IP66 - Dust Tight, Water Resistant |
Outside Cable Diameter (Min) 1.339" (34.00mm) | Operating Temperature -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,34000 € | 131,34 € |
| Unit Price without VAT: | 131,34000 € |
|---|---|
| Unit Price with VAT: | 156,29460 € |

