
CP2416 | |
|---|---|
DigiKey Part Number | 1441-1411-ND |
Manufacturer | |
Manufacturer Product Number | CP2416 |
Description | PANEL 22.20X14.20 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 22.200" L x 14.200" W (563.88mm x 360.68mm) White |
Datasheet | Datasheet |
EDA/CAD Models | CP2416 Models |
Category | For Use With/Related Products Enclosures |
Manufacturer Hoffman Enclosures, Inc. | Size / Dimension 22.200" L x 14.200" W (563.88mm x 360.68mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
Type Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,02000 € | 88,02 € |
| 5 | 75,24600 € | 376,23 € |
| 10 | 70,33100 € | 703,31 € |
| 25 | 68,11960 € | 1.702,99 € |
| Unit Price without VAT: | 88,02000 € |
|---|---|
| Unit Price with VAT: | 104,74380 € |

