
CEPRL5016 | |
|---|---|
DigiKey Part Number | 1441-CEPRL5016-ND |
Manufacturer | |
Manufacturer Product Number | CEPRL5016 |
Description | RNDCABL ENTRY 16OPENING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.969" (50.00mm) Grommet, Entry Plate Gray |
Datasheet | Datasheet |
Category | Panel Thickness 0.059" ~ 0.098" (1.50mm ~ 2.50mm) |
Manufacturer Hoffman Enclosures, Inc. | Panel Cutout Dimensions Circular - 1.969" (50.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,50100 € | 105,01 € |
| Unit Price without VAT: | 10,50100 € |
|---|---|
| Unit Price with VAT: | 12,49619 € |

