Circular - 1.969" (50.00mm) Frame Grommet 0.039" ~ 0.886" (1.00mm ~ 22.50mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEPRL5011

DigiKey Part Number
1441-CEPRL5011-ND
Manufacturer
Manufacturer Product Number
CEPRL5011
Description
RNDCABL ENTRY 11OPENING
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 1.969" (50.00mm) Frame Grommet 0.039" ~ 0.886" (1.00mm ~ 22.50mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffman Enclosures, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Frame Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
-
Panel Cutout Dimensions
Circular - 1.969" (50.00mm)
Diameter - Inside
0.039" ~ 0.886" (1.00mm ~ 22.50mm)
Features
-
Material
Thermoplastic Elastomer (TPE)
Color
Gray
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1010,63300 €106,33 €
Manufacturers Standard Package
Unit Price without VAT:10,63300 €
Unit Price with VAT:12,65327 €