
CEPRL5009 | |
|---|---|
DigiKey Part Number | 1441-CEPRL5009-ND |
Manufacturer | |
Manufacturer Product Number | CEPRL5009 |
Description | RNDCABL ENTRY 9OPENING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.969" (50.00mm) Grommet Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Circular - 1.969" (50.00mm) | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,66100 € | 76,61 € |
| Unit Price without VAT: | 7,66100 € |
|---|---|
| Unit Price with VAT: | 9,11659 € |

