
CEP2414 | |
|---|---|
DigiKey Part Number | 1441-CEP2414-ND |
Manufacturer | |
Manufacturer Product Number | CEP2414 |
Description | CABLE ENTRY 14 OPENINGS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 0.118" ~ 0.630" (3.00mm ~ 16.00mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.055" ~ 0.079" (1.40mm ~ 2.00mm) | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.118" ~ 0.630" (3.00mm ~ 16.00mm) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,56000 € | 265,56 € |
| Unit Price without VAT: | 265,56000 € |
|---|---|
| Unit Price with VAT: | 316,01640 € |

