
CCFRM25A | |
|---|---|
DigiKey Part Number | 1441-CCFRM25A-ND |
Manufacturer | |
Manufacturer Product Number | CCFRM25A |
Description | ROUND LOCKING ADAPTER ONLY M25 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Frame Grommet, Adapter 1.500" (38.10mm) Black |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Hoffman Enclosures, Inc. | Diameter - Inside 1.500" (38.10mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Black |
Bushing, Grommet Type Frame Grommet, Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,75800 € | 28,79 € |
| Unit Price without VAT: | 5,75800 € |
|---|---|
| Unit Price with VAT: | 6,85202 € |

