
CCFGSX36 | |
|---|---|
DigiKey Part Number | 1441-CCFGSX36-ND |
Manufacturer | |
Manufacturer Product Number | CCFGSX36 |
Description | GROMMET SMALL 3 X 5-6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate Gray |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Hoffman Enclosures, Inc. | Panel Thickness 0.700" (17.78mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Grommet, Entry Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,13500 € | 31,35 € |
| Unit Price without VAT: | 3,13500 € |
|---|---|
| Unit Price with VAT: | 3,73065 € |

