
CCFGSX28 | |
|---|---|
DigiKey Part Number | 1441-CCFGSX28-ND |
Manufacturer | |
Manufacturer Product Number | CCFGSX28 |
Description | GROMMET SMALL 2 X 8MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate Gray |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Hoffman Enclosures, Inc. | Panel Thickness 0.700" (17.78mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Grommet, Entry Plate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,16000 € | 31,60 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |

