
CCFGSX27 | |
|---|---|
DigiKey Part Number | 1441-CCFGSX27-ND |
Manufacturer | |
Manufacturer Product Number | CCFGSX27 |
Description | GROMMET SMALL 2 X 7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | - | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,17500 € | 31,75 € |
| Unit Price without VAT: | 3,17500 € |
|---|---|
| Unit Price with VAT: | 3,77825 € |

