
CCFGSX26 | |
|---|---|
DigiKey Part Number | 1441-CCFGSX26-ND |
Manufacturer | |
Manufacturer Product Number | CCFGSX26 |
Description | GROMMET SMALL 2 X 5-6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rectangular - 0.700" L x 0.800" W (17.78mm x 20.32mm) Frame Grommet 0.236" (6.00mm) Gray |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Frame Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Rectangular - 0.700" L x 0.800" W (17.78mm x 20.32mm) | |
Diameter - Inside | 0.236" (6.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,17500 € | 31,75 € |
| Unit Price without VAT: | 3,17500 € |
|---|---|
| Unit Price with VAT: | 3,77825 € |

