
CCFGS2 | |
|---|---|
DigiKey Part Number | 1441-CCFGS2-ND |
Manufacturer | |
Manufacturer Product Number | CCFGS2 |
Description | GROMMET SMALL 2 3MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 0.079" ~ 0.118" (2.00mm ~ 3.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.079" ~ 0.118" (2.00mm ~ 3.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,47800 € | 14,78 € |
| Unit Price without VAT: | 1,47800 € |
|---|---|
| Unit Price with VAT: | 1,75882 € |

