
CCFGS14 | |
|---|---|
DigiKey Part Number | 1441-CCFGS14-ND |
Manufacturer | |
Manufacturer Product Number | CCFGS14 |
Description | GROMMET SMALL 14 15MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 0.551" ~ 0.591" (14.00mm ~ 15.00mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Hoffman Enclosures, Inc. | Diameter - Inside 0.551" ~ 0.591" (14.00mm ~ 15.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,44200 € | 14,42 € |
| Unit Price without VAT: | 1,44200 € |
|---|---|
| Unit Price with VAT: | 1,71598 € |

