
CCFGL27 | |
|---|---|
DigiKey Part Number | 1441-CCFGL27-ND |
Manufacturer | |
Manufacturer Product Number | CCFGL27 |
Description | GROMMET LARGE 27 28MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 1.063" ~ 1.102" (27.00mm ~ 28.00mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Entry Plate | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 1.063" ~ 1.102" (27.00mm ~ 28.00mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,54600 € | 25,46 € |
| Unit Price without VAT: | 2,54600 € |
|---|---|
| Unit Price with VAT: | 3,02974 € |

