
CCFGL26 | |
|---|---|
DigiKey Part Number | 1441-CCFGL26-ND |
Manufacturer | |
Manufacturer Product Number | CCFGL26 |
Description | GROMMET LARGE 26 27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Grommet, Entry Plate 1.024" ~ 1.063" (26.00mm ~ 27.00mm) Gray |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable, Wires |
Manufacturer Hoffman Enclosures, Inc. | Diameter - Inside 1.024" ~ 1.063" (26.00mm ~ 27.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Grommet, Entry Plate | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,53400 € | 25,34 € |
| Unit Price without VAT: | 2,53400 € |
|---|---|
| Unit Price with VAT: | 3,01546 € |

