
CCFGL19 | |
|---|---|
DigiKey Part Number | 1441-CCFGL19-ND |
Manufacturer | |
Manufacturer Product Number | CCFGL19 |
Description | GROMMET LARGE 19 20MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Square - 1.685" (42.80mm) Frame Grommet 0.748" ~ 0.787" (19.00mm ~ 20.00mm) Gray |
Datasheet | Datasheet |
Category | Panel Cutout Dimensions Square - 1.685" (42.80mm) |
Manufacturer Hoffman Enclosures, Inc. | Diameter - Inside 0.748" ~ 0.787" (19.00mm ~ 20.00mm) |
Packaging Bulk | Material Thermoplastic Elastomer (TPE) |
Part Status Active | Color Gray |
Bushing, Grommet Type Frame Grommet | Material Flammability Rating UL94 V-0 |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,53400 € | 25,34 € |
| Unit Price without VAT: | 2,53400 € |
|---|---|
| Unit Price with VAT: | 3,01546 € |

