
CABP1000 | |
|---|---|
DigiKey Part Number | 1441-CABP1000-ND |
Manufacturer | |
Manufacturer Product Number | CABP1000 |
Description | CABLE FIXING BAR 1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Unpainted Hinged Door 39.370" L x 1.417" W (1000.00mm x 36.00mm) X 1.772" (45.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 39.370" L x 1.417" W (1000.00mm x 36.00mm) | |
Height | 1.772" (45.00mm) | |
Area (L x W) | 55.8in² (360cm²) | |
Design | Hinged Door | |
Material | ||
Color | Unpainted | |
Thickness | 0.079" (2.00mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,50000 € | 222,50 € |
| Unit Price without VAT: | 222,50000 € |
|---|---|
| Unit Price with VAT: | 264,77500 € |

