
AU72X4018LSSLP | |
|---|---|
DigiKey Part Number | 1441-AU72X4018LSSLP-ND |
Manufacturer | |
Manufacturer Product Number | AU72X4018LSSLP |
Description | UF 1 DOOR LEFT SIDE OPEN SS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 40.240" L x 18.110" W (1022.10mm x 459.99mm) X 72.126" (1832.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | AU72X4018LSSLP Models |
Category | Height 72.126" (1832.00mm) |
Mfr | Area (L x W) 728.8in² (4702cm²) |
Packaging Bulk | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 40.240" L x 18.110" W (1022.10mm x 459.99mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13.824,97000 € | 13.824,97 € |
| Unit Price without VAT: | 13.824,97000 € |
|---|---|
| Unit Price with VAT: | 16.451,71430 € |

