
AST4223R | |
|---|---|
DigiKey Part Number | 1441-AST4223R-ND |
Manufacturer | |
Manufacturer Product Number | AST4223R |
Description | SPLITTER TROUGH 4FT 3W 225 A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rails Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rails | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,21000 € | 270,21 € |
| Unit Price without VAT: | 270,21000 € |
|---|---|
| Unit Price with VAT: | 321,54990 € |


