
ASR0505021 | |
|---|---|
DigiKey Part Number | 1441-ASR0505021-ND |
Manufacturer | |
Manufacturer Product Number | ASR0505021 |
Description | WALL-MT IP66 1DR SS ENC W PNL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 19.685" L x 8.268" W (500.00mm x 210.00mm) X 19.685" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.685" L x 8.268" W (500.00mm x 210.00mm) | |
Height | 19.685" (500.00mm) | |
Area (L x W) | 163in² (1051cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.059" (1.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL 508A | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,51000 € | 963,51 € |
| Unit Price without VAT: | 963,51000 € |
|---|---|
| Unit Price with VAT: | 1.146,57690 € |

