
ASR0406021 | |
|---|---|
DigiKey Part Number | 1441-ASR0406021-ND |
Manufacturer | |
Manufacturer Product Number | ASR0406021 |
Description | WALL-MT IP66 1DR SS ENC W PNL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door 23.622" L x 8.268" W (600.00mm x 210.00mm) X 15.748" (400.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 195in² (1259cm²) |
Mfr | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.059" (1.50mm) |
Size / Dimension 23.622" L x 8.268" W (600.00mm x 210.00mm) | Ratings |
Height 15.748" (400.00mm) | Material Flammability Rating UL 508A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.173,51000 € | 1.173,51 € |
| Unit Price without VAT: | 1.173,51000 € |
|---|---|
| Unit Price with VAT: | 1.396,47690 € |

