
ASR0243615 | |
|---|---|
DigiKey Part Number | 1441-ASR0243615-ND |
Manufacturer | |
Manufacturer Product Number | ASR0243615 |
Description | TOOLS,EQUIP,hARDWARE&ENCLOSURES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Unpainted Hinged Door 14.170" L x 5.910" W (359.92mm x 150.11mm) X 9.450" (240.03mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.170" L x 5.910" W (359.92mm x 150.11mm) | |
Height | 9.450" (240.03mm) | |
Area (L x W) | 84in² (540cm²) | |
Design | Hinged Door | |
Material | ||
Color | Unpainted | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,78000 € | 721,78 € |
| Unit Price without VAT: | 721,78000 € |
|---|---|
| Unit Price with VAT: | 858,91820 € |

