
ASR0182415 | |
|---|---|
DigiKey Part Number | 1441-ASR0182415-ND |
Manufacturer | |
Manufacturer Product Number | ASR0182415 |
Description | WALL-MT IP66 1DR SS ENC W PNL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Stainless Steel Gray Hinged Door, Lid 9.449" L x 5.906" W (240.00mm x 150.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.449" L x 5.906" W (240.00mm x 150.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 55.8in² (360cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 525,24000 € | 525,24 € |
| Unit Price without VAT: | 525,24000 € |
|---|---|
| Unit Price with VAT: | 625,03560 € |

