Junction Box Metal, Steel Gray Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASG8X8X6NK

DigiKey Part Number
1441-1383-ND
Manufacturer
Manufacturer Product Number
ASG8X8X6NK
Description
JUNCTION BOX STL 7.99"L X 7.99"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ASG8X8X6NK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
7.992" L x 7.992" W (203.00mm x 203.00mm)
Height
5.984" (152.00mm)
Area (L x W)
63.9in² (412cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
Wall Mount
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
5.7 lbs (2.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,06000 €43,06 €
536,81200 €184,06 €
1034,40800 €344,08 €
2533,76200 €844,05 €
Manufacturers Standard Package
Unit Price without VAT:43,06000 €
Unit Price with VAT:51,24140 €