Junction Box Metal, Steel Gray Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASE4X4X4

DigiKey Part Number
1441-1360-ND
Manufacturer
Manufacturer Product Number
ASE4X4X4
Description
JUNCTION BOX STL 4.02"L X 4.02"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Steel Gray Cover Included 4.016" L x 4.016" W (102.00mm x 102.00mm) X 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ASE4X4X4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Cover Included
Mfr
Material
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Knockouts, Wall Mount
Container Type
Junction Box
Ratings
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Shipping Info
Shipped from DigiKey
Height
4.016" (102.00mm)
Weight
1.9 lbs (861.8 g)
Area (L x W)
16.1in² (104cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,42000 €25,42 €
521,73000 €108,65 €
1020,31100 €203,11 €
2518,57560 €464,39 €
5017,36200 €868,10 €
10016,88110 €1.688,11 €
Manufacturers Standard Package
Unit Price without VAT:25,42000 €
Unit Price with VAT:30,24980 €