
ASE18X18X6 | |
|---|---|
DigiKey Part Number | 1441-1356-ND |
Manufacturer | |
Manufacturer Product Number | ASE18X18X6 |
Description | JUNCTION BOX STEEL 18"L X 18"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 17.992" L x 17.992" W (457.00mm x 457.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASE18X18X6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 17.992" L x 17.992" W (457.00mm x 457.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 324in² (2090cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 19 lbs (8.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,86000 € | 117,86 € |
| Unit Price without VAT: | 117,86000 € |
|---|---|
| Unit Price with VAT: | 140,25340 € |

