
ASE16X16X6 | |
|---|---|
DigiKey Part Number | 1441-1354-ND |
Manufacturer | |
Manufacturer Product Number | ASE16X16X6 |
Description | JUNCTION BOX STEEL 16"L X 16"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 15.984" L x 15.984" W (406.00mm x 406.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASE16X16X6 Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Features Knockouts, Wall Mount |
Container Type Junction Box | Ratings |
Size / Dimension 15.984" L x 15.984" W (406.00mm x 406.00mm) | Shipping Info Shipped from DigiKey |
Height 5.984" (152.00mm) | Weight 16 lbs (7.3 kg) |
Area (L x W) 255in² (1645cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,76000 € | 100,76 € |
| 5 | 94,03000 € | 470,15 € |
| Unit Price without VAT: | 100,76000 € |
|---|---|
| Unit Price with VAT: | 119,90440 € |

