
ASE10X8X4 | |
|---|---|
DigiKey Part Number | 1441-1347-ND |
Manufacturer | |
Manufacturer Product Number | ASE10X8X4 |
Description | JUNCTION BOX STL 10"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 10.000" L x 7.992" W (254.00mm x 203.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASE10X8X4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 7.992" W (254.00mm x 203.00mm) | |
Height | 4.016" (102.00mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.5 lbs (2.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,23000 € | 50,23 € |
| 5 | 42,93800 € | 214,69 € |
| 10 | 40,13400 € | 401,34 € |
| 25 | 36,70480 € | 917,62 € |
| 50 | 36,22060 € | 1.811,03 € |
| Unit Price without VAT: | 50,23000 € |
|---|---|
| Unit Price with VAT: | 59,77370 € |


