
ASE10X10X6 | |
|---|---|
DigiKey Part Number | 1441-1345-ND |
Manufacturer | |
Manufacturer Product Number | ASE10X10X6 |
Description | JUNCTION BOX STL GRY 10"L X 10"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASE10X10X6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,25000 € | 58,25 € |
| 5 | 49,79000 € | 248,95 € |
| 10 | 46,53700 € | 465,37 € |
| 25 | 42,77200 € | 1.069,30 € |
| Unit Price without VAT: | 58,25000 € |
|---|---|
| Unit Price with VAT: | 69,31750 € |


