
ASB403R | |
|---|---|
DigiKey Part Number | 1441-ASB403R-ND |
Manufacturer | |
Manufacturer Product Number | ASB403R |
Description | SPLITTER BOX 3 WIRE 400AMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 22.000" L x 22.000" W (558.80mm x 558.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.000" L x 22.000" W (558.80mm x 558.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 352in² (2271cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,39000 € | 425,39 € |
| Unit Price without VAT: | 425,39000 € |
|---|---|
| Unit Price with VAT: | 506,21410 € |


