
ASB224R | |
|---|---|
DigiKey Part Number | 1441-ASB224R-ND |
Manufacturer | |
Manufacturer Product Number | ASB224R |
Description | SPLITTER BOX 4 WIRE 225AMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door 16.000" L x 16.000" W (406.40mm x 406.40mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 16.000" W (406.40mm x 406.40mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 256in² (1652cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,64000 € | 238,64 € |
| Unit Price without VAT: | 238,64000 € |
|---|---|
| Unit Price with VAT: | 283,98160 € |


