
ASB223R | |
|---|---|
DigiKey Part Number | 1441-ASB223R-ND |
Manufacturer | |
Manufacturer Product Number | ASB223R |
Description | SPLITTER BOX 3 WIRE 225 AMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 16.000" L x 16.000" W (406.40mm x 406.40mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 16.000" W (406.40mm x 406.40mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 256in² (1652cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.051" (1.30mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,90000 € | 192,90 € |
| Unit Price without VAT: | 192,90000 € |
|---|---|
| Unit Price with VAT: | 229,55100 € |


