


APWK138NF | |
|---|---|
DigiKey Part Number | 1441-1604-ND |
Manufacturer | |
Manufacturer Product Number | APWK138NF |
Description | WINDOW KIT 13.00X8.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Window Kit 15.500" L x 10.500" W (393.70mm x 266.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | APWK138NF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Window Kit | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 15.500" L x 10.500" W (393.70mm x 266.70mm) | |
Color | - | |
Material | Metal, Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,70000 € | 326,70 € |
| 5 | 296,69200 € | 1.483,46 € |
| Unit Price without VAT: | 326,70000 € |
|---|---|
| Unit Price with VAT: | 388,77300 € |

