
AFDF1212P | |
|---|---|
DigiKey Part Number | 1441-AFDF1212P-ND |
Manufacturer | |
Manufacturer Product Number | AFDF1212P |
Description | DOOR FRAME 12.00X12.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 14.016" L x 14.016" W (356.00mm x 356.00mm) X 14.016" (356.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | AFDF1212P Models |
Category | Height 14.016" (356.00mm) |
Mfr | Area (L x W) 196in² (1264cm²) |
Packaging Bulk | Design Cover Included |
Part Status Active | Material |
Container Type Junction Box | Color Gray |
Size / Dimension 14.016" L x 14.016" W (356.00mm x 356.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,23000 € | 165,23 € |
| Unit Price without VAT: | 165,23000 € |
|---|---|
| Unit Price with VAT: | 196,62370 € |

