
A8R86 | |
|---|---|
DigiKey Part Number | 1441-1259-ND |
Manufacturer | |
Manufacturer Product Number | A8R86 |
Description | JUNCTION BOX STL 7.99"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8R86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 7.992" L x 7.992" W (203.00mm x 203.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 63.9in² (412cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,84000 € | 75,84 € |
| 5 | 64,82800 € | 324,14 € |
| 10 | 60,59200 € | 605,92 € |
| 25 | 57,53120 € | 1.438,28 € |
| Unit Price without VAT: | 75,84000 € |
|---|---|
| Unit Price with VAT: | 90,24960 € |

