
A8R84HM | |
|---|---|
DigiKey Part Number | 1441-A8R84HM-ND |
Manufacturer | |
Manufacturer Product Number | A8R84HM |
Description | 8X8X4 FT HORIZONTAL MOUNT 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Screw 0.33' (102.00mm) |
Datasheet | Datasheet |
Category | Length 0.33' (102.00mm) |
Manufacturer Hoffman Enclosures, Inc. | Width 7.992" (203.00mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 7.992" (203.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,00000 € | 71,00 € |
| Unit Price without VAT: | 71,00000 € |
|---|---|
| Unit Price with VAT: | 84,49000 € |

