
A8R84 | |
|---|---|
DigiKey Part Number | 1441-1258-ND |
Manufacturer | |
Manufacturer Product Number | A8R84 |
Description | JUNCTION BOX STL 7.99"L X 7.99"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Junction Box Metal, Steel Gray Cover Included 7.992" L x 7.992" W (203.00mm x 203.00mm) X 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8R84 Models |
Category | Design Cover Included |
Mfr | Material |
Packaging Bulk | Color Gray |
Part Status Active | Thickness 0.118" (3.00mm) |
Container Type Junction Box | Features Knockouts, Wall Mount |
Size / Dimension 7.992" L x 7.992" W (203.00mm x 203.00mm) | Ratings |
Height 4.016" (102.00mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 63.9in² (412cm²) | Weight 5.4 lbs (2.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,84000 € | 63,84 € |
| 5 | 56,33200 € | 281,66 € |
| Unit Price without VAT: | 63,84000 € |
|---|---|
| Unit Price with VAT: | 75,96960 € |

