
A8N6P | |
|---|---|
DigiKey Part Number | 1441-1600-ND |
Manufacturer | |
Manufacturer Product Number | A8N6P |
Description | PANEL 6.25X4.25 FITS 8.00X6.00 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel 6.250" L x 4.250" W (158.75mm x 107.95mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffman Enclosures, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Panel | |
Features | Mounting Hardware | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 6.250" L x 4.250" W (158.75mm x 107.95mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,74000 € | 12,74 € |
| 5 | 10,88800 € | 54,44 € |
| 10 | 10,17700 € | 101,77 € |
| 25 | 9,30760 € | 232,69 € |
| 50 | 8,69940 € | 434,97 € |
| 100 | 8,13110 € | 813,11 € |
| 250 | 7,75616 € | 1.939,04 € |
| Unit Price without VAT: | 12,74000 € |
|---|---|
| Unit Price with VAT: | 15,16060 € |

