
A8D64 | |
|---|---|
DigiKey Part Number | 1441-A8D64-ND |
Manufacturer | |
Manufacturer Product Number | A8D64 |
Description | TYPE 9 ENCL. 8.00X6.00X4.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Split Sides 6.000" L x 4.000" W (152.40mm x 101.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8D64 Models |
Category | Height 8.000" (203.20mm) |
Mfr | Area (L x W) 24.0in² (155cm²) |
Packaging Bulk | Design Split Sides |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 6.000" L x 4.000" W (152.40mm x 101.60mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.456,94000 € | 1.456,94 € |
| Unit Price without VAT: | 1.456,94000 € |
|---|---|
| Unit Price with VAT: | 1.733,75860 € |

