
A8872RT | |
|---|---|
DigiKey Part Number | 1441-A8872RT-ND |
Manufacturer | |
Manufacturer Product Number | A8872RT |
Description | WIRE TROUGH TYPE 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included, Hinged Door 7.992" L x 7.992" W (203.00mm x 203.00mm) X 72.000" (1829.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A8872RT Models |
Category | Area (L x W) 63.9in² (412cm²) |
Mfr | Design Cover Included, Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Thickness 0.118" (3.00mm) |
Size / Dimension 7.992" L x 7.992" W (203.00mm x 203.00mm) | Ratings |
Height 72.000" (1829.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,00000 € | 655,00 € |
| Unit Price without VAT: | 655,00000 € |
|---|---|
| Unit Price with VAT: | 779,45000 € |

