
A8860RT | |
|---|---|
DigiKey Part Number | 1441-A8860RT-ND |
Manufacturer | |
Manufacturer Product Number | A8860RT |
Description | WIRING TROUGH 8.00X8.00X60.00 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Rivet 5.00' (1.52m) |
Datasheet | Datasheet |
EDA/CAD Models | A8860RT Models |
Category | Length 5.00' (1.52m) |
Manufacturer Hoffman Enclosures, Inc. | Width 8.000" (203.20mm) |
Packaging Bulk | Mounting Type Rivet |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 8.000" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,92000 € | 470,92 € |
| Unit Price without VAT: | 470,92000 € |
|---|---|
| Unit Price with VAT: | 560,39480 € |

